
The IPB14N03LA is a 25V 30A MOSFET from Infineon, packaged in a TO-263-3 plastic package. It features a maximum operating temperature range of -55°C to 175°C and a maximum power dissipation of 46W. The device is not RoHS compliant and has an input capacitance of 1.043nF. It is designed for surface mount applications and has a maximum Rds on resistance of 13.6mR.
Infineon IPB14N03LA technical specifications.
| Package/Case | TO-263-3 |
| Continuous Drain Current (ID) | 30A |
| Current Rating | 30A |
| Drain to Source Voltage (Vdss) | 25V |
| Input Capacitance | 1.043nF |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 46W |
| Mount | Surface Mount |
| Rds On Max | 13.6mR |
| RoHS Compliant | No |
| Series | OptiMOS™ |
| DC Rated Voltage | 25V |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon IPB14N03LA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
