The IPB14N03LAG is a surface mount N-channel MOSFET from Infineon with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It has a continuous drain current of 30A and a drain to source breakdown voltage of 25V. The device features a drain to source resistance of 22.7R and a maximum power dissipation of 46W. It is lead free and RoHS compliant, packaged in a TO-263-3 package quantity of 1000 units per reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon IPB14N03LAG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon IPB14N03LAG technical specifications.
| Package/Case | TO-263-3 |
| Continuous Drain Current (ID) | 30A |
| Current Rating | 30A |
| Drain to Source Breakdown Voltage | 25V |
| Drain to Source Resistance | 22.7R |
| Drain to Source Voltage (Vdss) | 25V |
| Fall Time | 2.6ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 1.043nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 46W |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 46W |
| Rds On Max | 13.6mR |
| RoHS Compliant | Yes |
| Series | OptiMOS™ |
| Turn-Off Delay Time | 17ns |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Infineon IPB14N03LAG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
