The IPB14N03LAT is a 25V 30A power MOSFET in a TO-263-3 package, designed for surface mount applications. It has a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. The device is lead free and has a maximum power dissipation of 46W. It is part of the OptiMOS series and has a maximum Rds On of 13.6mR.
Checking distributor stock and pricing after the page loads.
Infineon IPB14N03LAT technical specifications.
| Package/Case | TO-263-3 |
| Continuous Drain Current (ID) | 30A |
| Current Rating | 30A |
| Drain to Source Voltage (Vdss) | 25V |
| Input Capacitance | 1.043nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 46W |
| Mount | Surface Mount |
| Rds On Max | 13.6mR |
| Series | OptiMOS™ |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
No datasheet is available for this part.
