The IPB160N04S203ATMA2 is a surface mount N-CHANNEL MOSFET with a continuous drain current of 160A and a gate to source voltage of 20V. It operates within a temperature range of -55°C to 175°C. This device is available in tape and reel packaging with a quantity of 1000 units per package.
Checking distributor stock and pricing after the page loads.
Infineon IPB160N04S203ATMA2 technical specifications.
| Continuous Drain Current (ID) | 160A |
| Fall Time | 32ns |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| Turn-Off Delay Time | 52ns |
| Turn-On Delay Time | 27ns |
| RoHS | Compliant |
No datasheet is available for this part.