
The IPB180N03S4LH0ATMA1 is a 30V 180A TO-263-7 OptiMOS MOSFET from Infineon. It features a maximum power dissipation of 250W and operates within a temperature range of -55°C to 175°C. The device is packaged in a TO-263-7 case and is available in quantities of 1000. It is lead-free and halogen-free, and compliant with RoHS regulations.
Infineon IPB180N03S4LH0ATMA1 technical specifications.
| Package/Case | TO-263-7 |
| Continuous Drain Current (ID) | 180A |
| Drain to Source Voltage (Vdss) | 30V |
| Fall Time | 25ns |
| Gate to Source Voltage (Vgs) | 16V |
| Halogen Free | Halogen Free |
| Height | 4.57mm |
| Input Capacitance | 23nF |
| Lead Free | Lead Free |
| Length | 10.31mm |
| Max Dual Supply Voltage | 30V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250W |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Rds On Max | 0.95mR |
| RoHS Compliant | Yes |
| Series | OptiMOS™ |
| Turn-Off Delay Time | 60ns |
| Turn-On Delay Time | 9ns |
| Width | 9.45mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon IPB180N03S4LH0ATMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
