Trans MOSFET N-CH 40V 180A 7-Pin(6+Tab) TO-263
Checking distributor stock and pricing after the page loads.
Infineon IPB180N04S302ATMA2 technical specifications.
| Package/Case | D2PAK |
| Number of Channels | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| RoHS | Compliant |
No datasheet is available for this part.