
N-channel Power MOSFET, 60V drain-source breakdown voltage, 180A continuous drain current, and 1.7mΩ Rds On. Features a TO-263-7 package, 250W power dissipation, and operates from -55°C to 175°C. This silicon Metal-Oxide Semiconductor FET offers fast switching with turn-on delay of 30ns and fall time of 15ns. Halogen and lead-free, RoHS compliant, and supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon IPB180N06S4H1ATMA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-263-7 |
| Continuous Drain Current (ID) | 180A |
| Drain to Source Breakdown Voltage | 60V |
| Drain to Source Resistance | 1.7mR |
| Drain to Source Voltage (Vdss) | 60V |
| Fall Time | 15ns |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Halogen Free |
| Height | 4.57mm |
| Input Capacitance | 21.9nF |
| Lead Free | Lead Free |
| Length | 10.31mm |
| Max Dual Supply Voltage | 60V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250W |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 250W |
| Rds On Max | 1.7mR |
| RoHS Compliant | Yes |
| Series | OptiMOS™ |
| Turn-Off Delay Time | 60ns |
| Turn-On Delay Time | 30ns |
| Width | 9.45mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon IPB180N06S4H1ATMA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
