
N-Channel Power MOSFET, 60V Vds, 180A continuous drain current, and 1.7mΩ Rds On. This silicon, metal-oxide semiconductor FET features a TO-263-7 surface mount package, 250W power dissipation, and a maximum operating temperature of 175°C. Ideal for automotive applications, it offers fast switching with turn-on delay of 30ns and fall time of 15ns.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon IPB180N06S4H1ATMA2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon IPB180N06S4H1ATMA2 technical specifications.
| Package/Case | TO-263-7 |
| Continuous Drain Current (ID) | 180A |
| Drain to Source Resistance | 1.7mR |
| Drain to Source Voltage (Vdss) | 60V |
| Fall Time | 15ns |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Halogen Free |
| Height | 4.57mm |
| Input Capacitance | 21.9nF |
| Lead Free | Contains Lead |
| Length | 10.31mm |
| Max Dual Supply Voltage | 60V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| On-State Resistance | 1.7mR |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 250W |
| Rds On Max | 1.7mR |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101, OptiMOS™ |
| Turn-Off Delay Time | 60ns |
| Turn-On Delay Time | 30ns |
| Weight | 0.056438oz |
| Width | 9.45mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon IPB180N06S4H1ATMA2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
