
The IPB25N06S3L-22 is a 55V N-CHANNEL power MOSFET with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It has a continuous drain current of 25A and a maximum power dissipation of 50W. The device is packaged in a TO-263-3 surface mount package and is lead free and RoHS compliant.
Infineon IPB25N06S3L-22 technical specifications.
| Package/Case | TO-263-3 |
| Continuous Drain Current (ID) | 25A |
| Current Rating | 25A |
| Drain to Source Breakdown Voltage | 55V |
| Drain to Source Voltage (Vdss) | 55V |
| Fall Time | 43ns |
| Gate to Source Voltage (Vgs) | 16V |
| Input Capacitance | 2.26nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 50W |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 50W |
| Rds On Max | 21.3mR |
| RoHS Compliant | Yes |
| Series | OptiMOS™ |
| Turn-Off Delay Time | 30ns |
| DC Rated Voltage | 55V |
| RoHS | Compliant |
Download the complete datasheet for Infineon IPB25N06S3L-22 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
