The IPB26CN10NGATMA1 is a surface mount N-channel MOSFET from Infineon with a maximum operating temperature range of -55°C to 175°C. It features a maximum drain to source voltage of 100V and a maximum continuous drain current of 35A. The device is packaged in a TO-263-3 package and is available on tape and reel. The MOSFET has a maximum power dissipation of 71W and a maximum on-resistance of 26mR. It is not RoHS compliant.
Infineon IPB26CN10NGATMA1 technical specifications.
| Package/Case | TO-263-3 |
| Continuous Drain Current (ID) | 35A |
| Drain to Source Voltage (Vdss) | 100V |
| Input Capacitance | 2.07nF |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 71W |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Rds On Max | 26mR |
| RoHS Compliant | No |
| Series | OptiMOS™ |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon IPB26CN10NGATMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.