
The IPB320N20N3G is a 200V 34A MOSFET from Infineon, packaged in a TO-263-3. It has a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. The device is RoHS compliant and lead free. It features a maximum power dissipation of 136W and a threshold voltage of 3V.
Checking distributor stock and pricing after the page loads.
Infineon IPB320N20N3G technical specifications.
| Package/Case | TO-263-3 |
| Continuous Drain Current (ID) | 34A |
| Drain to Source Voltage (Vdss) | 200V |
| Fall Time | 4ns |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Halogen Free |
| Height | 4.57mm |
| Input Capacitance | 2.35nF |
| Lead Free | Lead Free |
| Length | 10.31mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 136W |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Rds On Max | 32mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | OptiMOS™ |
| Threshold Voltage | 3V |
| Turn-Off Delay Time | 21ns |
| Turn-On Delay Time | 11ns |
| Width | 9.45mm |
| RoHS | Compliant |
No datasheet is available for this part.
