
N-channel power MOSFET featuring 100V drain-source breakdown voltage and 35A continuous drain current. This surface-mount device offers a low on-state resistance of 26.3mΩ at a 10V gate-source voltage. Operating across a wide temperature range from -55°C to 175°C, it boasts a maximum power dissipation of 71W. The TO-263-3 package facilitates efficient heat management, with typical switching times including a 6ns turn-on delay and 3ns fall time.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon IPB35N10S3L26ATMA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon IPB35N10S3L26ATMA1 technical specifications.
| Package/Case | TO-263-3 |
| Continuous Drain Current (ID) | 35A |
| Drain to Source Breakdown Voltage | 100V |
| Drain to Source Resistance | 26.3mR |
| Drain to Source Voltage (Vdss) | 100V |
| Fall Time | 3ns |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Halogen Free |
| Height | 4.57mm |
| Input Capacitance | 2.7nF |
| Lead Free | Contains Lead |
| Length | 10.31mm |
| Max Dual Supply Voltage | 100V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 71W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| On-State Resistance | 26.3mR |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 71W |
| Rds On Max | 26.3mR |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101, OptiMOS™ |
| Turn-Off Delay Time | 18ns |
| Turn-On Delay Time | 6ns |
| Width | 9.45mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon IPB35N10S3L26ATMA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
