Power Field-Effect Transistor, 45A I(D), 40V, 0.0076ohm, 1-Element, N-Channel, Silicon, Metal-Oxide Semiconductor FET, TO-263, GREEN, PLASTIC PACKAGE-3/2
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon IPB45N04S4L08ATMA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon IPB45N04S4L08ATMA1 technical specifications.
| Number of Terminals | 2 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-263 |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon IPB45N04S4L08ATMA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.