
The IPB45N06S4L08ATMA1 is a 60V 45A power MOSFET packaged in a TO-263-3 surface mount package. It has a maximum power dissipation of 71W and operates over a temperature range of -55°C to 175°C. The device is RoHS compliant and features a turn-on delay time of 9ns and a turn-off delay time of 45ns.
Infineon IPB45N06S4L08ATMA1 technical specifications.
| Package/Case | TO-263-3 |
| Continuous Drain Current (ID) | 45A |
| Drain to Source Voltage (Vdss) | 60V |
| Fall Time | 8ns |
| Gate to Source Voltage (Vgs) | 16V |
| Halogen Free | Halogen Free |
| Input Capacitance | 4.78nF |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 60V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 71W |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Rds On Max | 7.9mR |
| RoHS Compliant | Yes |
| Series | OptiMOS™ |
| Turn-Off Delay Time | 45ns |
| Turn-On Delay Time | 9ns |
| RoHS | Compliant |
Download the complete datasheet for Infineon IPB45N06S4L08ATMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
