
N-Channel Power MOSFET, 700V Vdss, 23A Continuous Drain Current, 190mR Rds On. Features 1.62nF input capacitance, 3V threshold voltage, and 3V nominal Vgs. Operates within a temperature range of -55°C to 150°C with a maximum power dissipation of 192W. Packaged in a TO-263-3 SMD/SMT format, this halogen-free and RoHS compliant component offers fast switching with an 8ns fall time.
Infineon IPB50R140CP technical specifications.
| Package/Case | TO-263-3 |
| Continuous Drain Current (ID) | 23A |
| Drain to Source Voltage (Vdss) | 700V |
| Dual Supply Voltage | 550V |
| Fall Time | 8ns |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Halogen Free |
| Height | 4.572mm |
| Input Capacitance | 1.62nF |
| Lead Free | Lead Free |
| Length | 10.31mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 192W |
| Nominal Vgs | 3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Rds On Max | 190mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CoolMOS™ |
| Termination | SMD/SMT |
| Threshold Voltage | 3V |
| Turn-Off Delay Time | 80ns |
| Turn-On Delay Time | 35ns |
| Width | 9.45mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon IPB50R140CP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
