
The CoolMOS 500V 23A 8ns TO-263-3 Surface Mount MOSFET from Infineon features a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 192W and a maximum drain to source voltage of 500V. The device is packaged in a TO-263-3 package and is mounted using a surface mount technique. It is compliant with RoHS standards and is halogen free. The MOSFET has a maximum continuous drain current of 23A and a maximum Rds on of 140mR.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon IPB50R140CPATMA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon IPB50R140CPATMA1 technical specifications.
| Package/Case | TO-263-3 |
| Continuous Drain Current (ID) | 23A |
| Drain to Source Voltage (Vdss) | 500V |
| Fall Time | 8ns |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Halogen Free |
| Input Capacitance | 2.54nF |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 500V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 192W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 192W |
| Rds On Max | 140mR |
| RoHS Compliant | Yes |
| Series | CoolMOS™ |
| Turn-Off Delay Time | 80ns |
| Turn-On Delay Time | 35ns |
| RoHS | Compliant |
Download the complete datasheet for Infineon IPB50R140CPATMA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
