
N-Channel Power MOSFET featuring 550V drain-source breakdown voltage and 12A continuous drain current. This silicon Metal-oxide Semiconductor FET offers a low 299mΩ drain-source resistance. Designed for surface-mount applications in a TO-263 package, it boasts a maximum power dissipation of 104W and operates within a temperature range of -55°C to 150°C. Key switching characteristics include a 12ns fall time, 80ns turn-off delay, and 35ns turn-on delay.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon IPB50R299CPATMA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon IPB50R299CPATMA1 technical specifications.
| Package/Case | TO-263-3 |
| Continuous Drain Current (ID) | 12A |
| Drain to Source Breakdown Voltage | 550V |
| Drain to Source Resistance | 299mR |
| Drain to Source Voltage (Vdss) | 550V |
| Dual Supply Voltage | 550V |
| Fall Time | 12ns |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Halogen Free |
| Height | 4.572mm |
| Input Capacitance | 1.19nF |
| Length | 10.31mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 104W |
| Nominal Vgs | 3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 104W |
| Rds On Max | 299mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CoolMOS™ |
| Termination | SMD/SMT |
| Turn-Off Delay Time | 80ns |
| Turn-On Delay Time | 35ns |
| Width | 9.45mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon IPB50R299CPATMA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.