
N-Channel Power MOSFET, 250V Vdss, 25A Continuous Drain Current, and 60mΩ Rds On. This silicon Metal-Oxide-Semiconductor FET features a TO-263-3 surface mount package, 136W max power dissipation, and a maximum operating temperature of 175°C. Key switching characteristics include 8ns fall time, 10ns turn-on delay, and 22ns turn-off delay. It is RoHS compliant and Halogen Free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon IPB600N25N3GATMA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon IPB600N25N3GATMA1 technical specifications.
| Package/Case | TO-263-3 |
| Continuous Drain Current (ID) | 25A |
| Drain to Source Voltage (Vdss) | 250V |
| Fall Time | 8ns |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Halogen Free |
| Input Capacitance | 2.35nF |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 250V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 136W |
| Mount | Surface Mount |
| Rds On Max | 60mR |
| RoHS Compliant | Yes |
| Series | OptiMOS™ |
| Turn-Off Delay Time | 22ns |
| Turn-On Delay Time | 10ns |
| RoHS | Compliant |
Download the complete datasheet for Infineon IPB600N25N3GATMA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
