
N-channel Power MOSFET, 600V drain-source voltage, 31A continuous drain current, and 105mΩ on-state resistance. This silicon, metal-oxide semiconductor FET features a TO-263 surface-mount package, 255W maximum power dissipation, and a nominal gate-source voltage of 3V. Operating temperature range is -40°C to 150°C, with 10ns turn-on and 60ns turn-off delay times. It is RoHS compliant and supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon IPB60R099CPAATMA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon IPB60R099CPAATMA1 technical specifications.
| Package/Case | TO-263 |
| Continuous Drain Current (ID) | 31A |
| Drain to Source Voltage (Vdss) | 600V |
| Dual Supply Voltage | 600V |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Halogen Free |
| Height | 4.57mm |
| Input Capacitance | 2.8nF |
| Lead Free | Contains Lead |
| Length | 10.31mm |
| Max Dual Supply Voltage | 600V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 255W |
| Mount | Surface Mount |
| Nominal Vgs | 3V |
| Number of Channels | 1 |
| On-State Resistance | 105mR |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 255W |
| Rds On Max | 105mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CoolMOS™ |
| Termination | SMD/SMT |
| Turn-Off Delay Time | 60ns |
| Turn-On Delay Time | 10ns |
| Width | 9.45mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon IPB60R099CPAATMA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.