Power Field-Effect Transistor, 25A I(D), 600V, 0.125ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, GREEN, PLASTIC, TO-263, 3 PIN
Checking distributor stock and pricing after the page loads.
Infineon IPB60R125CPXT technical specifications.
| Package/Case | TO-263 |
| Continuous Drain Current (ID) | 25A |
| Drain to Source Voltage (Vdss) | 600V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.