
The IPB60R165CP is a 600V power MOSFET from Infineon with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It features a continuous drain current of 21A and a gate to source voltage of 20V. The device is packaged in a TO-263-3 case and is lead free and halogen free. It is also RoHS compliant and has a maximum power dissipation of 192W.
Infineon IPB60R165CP technical specifications.
| Package/Case | TO-263-3 |
| Continuous Drain Current (ID) | 21A |
| Current Rating | 21A |
| Drain to Source Voltage (Vdss) | 600V |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Halogen Free |
| Height | 4.572mm |
| Input Capacitance | 2nF |
| Lead Free | Lead Free |
| Length | 10.31mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 192W |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Rds On Max | 165mR |
| RoHS Compliant | Yes |
| Series | CoolMOS™ |
| Turn-Off Delay Time | 50ns |
| Turn-On Delay Time | 12ns |
| DC Rated Voltage | 600V |
| Width | 9.45mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon IPB60R165CP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
