This device is a 600 V N-channel superjunction power MOSFET in Infineon's CoolMOS™ P7 family. It is specified for 18 A continuous drain current, 180 mΩ maximum RDS(on), and 72 W total power dissipation. The device is offered in a D2PAK package with 3 pins and supports SMT assembly. It operates over a junction temperature range of -55 °C to 150 °C and features low gate charge with a typical total gate charge of 25 nC. Infineon positions it as a successor to the 600 V CoolMOS™ P6 series for high-efficiency hard-switching and resonant topologies.
Sign in to ask questions about the Infineon IPB60R180P7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon IPB60R180P7 technical specifications.
| Min Operating Temperature | -55 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Infineon IPB60R180P7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.