
N-Channel Power MOSFET, 600V breakdown voltage, 12A continuous drain current, and 250mΩ Rds On. This silicon, metal-oxide semiconductor FET features a TO-263-3 SMD/SMT package, 104W power dissipation, and operates from -55°C to 150°C. Key electrical characteristics include 1.2nF input capacitance, 40ns turn-on delay, and 12ns fall time. It is RoHS compliant and Halogen Free.
Infineon IPB60R250CP technical specifications.
| Package/Case | TO-263-3 |
| Continuous Drain Current (ID) | 12A |
| Drain to Source Breakdown Voltage | 600V |
| Drain to Source Resistance | 250mR |
| Drain to Source Voltage (Vdss) | 650V |
| Dual Supply Voltage | 650V |
| Fall Time | 12ns |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Halogen Free |
| Height | 4.57mm |
| Input Capacitance | 1.2nF |
| Length | 10.31mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 104W |
| Nominal Vgs | 3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 104W |
| Rds On Max | 250mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CoolMOS™ |
| Termination | SMD/SMT |
| Turn-Off Delay Time | 110ns |
| Turn-On Delay Time | 40ns |
| Width | 9.45mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon IPB60R250CP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
