This N-channel superjunction power MOSFET is part of the CoolMOS™ P7 family and is rated for 600 V, 12 A, and 280 mΩ. Infineon positions it as the successor to the 600 V CoolMOS™ P6 series. The device combines low RDS(on)×A and low gate charge to support high-efficiency power conversion. It is offered in the Infineon PG-TO263-3 package, also identified as D2PAK, with tape-and-reel packing.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon IPB60R280P7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon IPB60R280P7 technical specifications.
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-263AB |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon IPB60R280P7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.