This device is a 600 V N-channel CoolMOS P7 power MOSFET in a PG-TO 263-3 D²PAK package. It has a maximum drain-source on-resistance of 360 mΩ, supports 9 A continuous drain current at 25°C case temperature, and is rated for 41 W power dissipation. The MOSFET operates over a junction temperature range of -55°C to 150°C and provides typical total gate charge of 13 nC with 555 pF input capacitance. Its reverse-diode characteristics include 145 ns typical reverse recovery time and 0.74 µC reverse recovery charge. The part is intended for hard- and soft-switching stages including PFC, PWM, and resonant converter applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon IPB60R360P7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-263AB |
| Number of Elements | 1 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon IPB60R360P7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.