
N-channel Power MOSFET, 600V drain-source voltage, 10.6A continuous drain current. Features 380mOhm maximum drain-source resistance at 10V, 32nC typical gate charge, and 700pF typical input capacitance. Packaged in a D2PAK (TO-263) surface-mount configuration with a single element per chip. Operates from -55°C to 150°C with 83W maximum power dissipation.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon IPB60R380C6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon IPB60R380C6 technical specifications.
| Package Family Name | TO-263 |
| Package/Case | D2PAK |
| Pin Count | 3 |
| PCB | 2 |
| Tab | Tab |
| Package Length (mm) | 10.31(Max) |
| Package Width (mm) | 9.45(Max) |
| Package Height (mm) | 4.57(Max) |
| Mounting | Surface Mount |
| Configuration | Single |
| Category | Power MOSFET |
| Channel Mode | Enhancement |
| Channel Type | N |
| Number of Elements per Chip | 1 |
| Process Technology | CoolMOS C6 |
| Maximum Drain Source Voltage | 600V |
| Maximum Gate Source Voltage | 20V |
| Maximum Continuous Drain Current | 10.6A |
| Maximum Gate Threshold Voltage | 3.5V |
| Maximum Drain Source Resistance | 380@10VmOhm |
| Typical Gate Charge @ Vgs | 32@10VnC |
| Typical Gate Charge @ 10V | 32nC |
| Typical Input Capacitance @ Vds | 700@100VpF |
| Maximum Power Dissipation | 83000mW |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Cage Code | CG091 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8541290095 |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Infineon IPB60R380C6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.