
The IPB60R380C6ATMA1 is a 600V N-Channel MOSFET from Infineon with a maximum continuous drain current of 10.6A. It features a TO-263-3 package and is suitable for surface mount applications. The device operates within a temperature range of -55°C to 150°C and has a maximum power dissipation of 83W. It is compliant with RoHS regulations and is halogen free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon IPB60R380C6ATMA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon IPB60R380C6ATMA1 technical specifications.
| Package/Case | TO-263-3 |
| Continuous Drain Current (ID) | 10.6A |
| Drain to Source Voltage (Vdss) | 600V |
| Fall Time | 9ns |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Halogen Free |
| Input Capacitance | 700pF |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 600V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 83W |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Rds On Max | 380mR |
| RoHS Compliant | Yes |
| Series | CoolMOS™ |
| Turn-Off Delay Time | 110ns |
| Turn-On Delay Time | 15ns |
| RoHS | Compliant |
Download the complete datasheet for Infineon IPB60R380C6ATMA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.