
N-Channel Power MOSFET, 600V Drain to Source Breakdown Voltage, 9A Continuous Drain Current, and 385mΩ Drain to Source Resistance. Features include a 3V Threshold Voltage, 1.9nF Input Capacitance, and 125W Max Power Dissipation. This silicon, metal-oxide semiconductor FET is housed in a TO-263-3 package, offering fast switching speeds with a 10ns Turn-On Delay Time and 5ns Fall Time. It operates within a temperature range of -55°C to 150°C and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon IPB60R385CP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon IPB60R385CP technical specifications.
| Package/Case | TO-263-3 |
| Continuous Drain Current (ID) | 9A |
| Drain to Source Breakdown Voltage | 650V |
| Drain to Source Resistance | 385mR |
| Drain to Source Voltage (Vdss) | 200V |
| Fall Time | 5ns |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Halogen Free |
| Input Capacitance | 1.9nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125W |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 83W |
| Radiation Hardening | No |
| Rds On Max | 130mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SIPMOS® |
| Threshold Voltage | 3V |
| Turn-Off Delay Time | 40ns |
| Turn-On Delay Time | 10ns |
| RoHS | Compliant |
Download the complete datasheet for Infineon IPB60R385CP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
