
N-channel Power MOSFET featuring 650V drain-source voltage and 31.2A continuous drain current. This surface-mount device utilizes CoolMOS technology and is housed in a D2PAK (TO-263) package with gull-wing leads. Key specifications include a maximum gate threshold voltage of 4.5V and a low drain-source on-resistance of 110 mOhm at 10V. The single element configuration offers a maximum power dissipation of 277.8W and operates across a temperature range of -40°C to 150°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon IPB65R110CFDA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | TO-263 |
| Package/Case | D2PAK |
| Package Description | Double Deca Watt Package |
| Lead Shape | Gull-wing |
| Pin Count | 3 |
| PCB | 2 |
| Tab | Tab |
| Package Length (mm) | 10.31(Max) |
| Package Width (mm) | 9.45(Max) |
| Package Height (mm) | 4.57(Max) |
| Seated Plane Height (mm) | 4.82(Max) |
| Pin Pitch (mm) | 2.54 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Configuration | Single |
| Category | Power MOSFET |
| Channel Mode | Enhancement |
| Channel Type | N |
| Number of Elements per Chip | 1 |
| Process Technology | CoolMOS |
| Maximum Drain Source Voltage | 650V |
| Maximum Gate Source Voltage | 20V |
| Maximum Continuous Drain Current | 31.2A |
| Maximum Gate Threshold Voltage | 4.5V |
| Maximum Drain Source Resistance | 110@10VmOhm |
| Typical Gate Charge @ Vgs | 118@10VnC |
| Typical Gate Charge @ 10V | 118nC |
| Typical Input Capacitance @ Vds | 3240@100VpF |
| Maximum Power Dissipation | 277800mW |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| Cage Code | CG091 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8541290095 |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Infineon IPB65R110CFDA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.