
N-channel Silicon Metal-oxide Semiconductor Field-Effect Transistor (MOSFET) designed for power applications. Features a 650V drain-source voltage and a continuous drain current of 31.2A. Offers a low on-resistance of 0.11 ohms. Packaged in a TO-263 surface-mount package, this component supports high power dissipation up to 277.8W. It operates within a temperature range of -55°C to 150°C and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon IPB65R110CFDATMA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon IPB65R110CFDATMA1 technical specifications.
| Package/Case | TO-263 |
| Continuous Drain Current (ID) | 31.2A |
| Drain to Source Voltage (Vdss) | 650V |
| Fall Time | 6ns |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Halogen Free |
| Height | 9.45mm |
| Input Capacitance | 3.24nF |
| Lead Free | Contains Lead |
| Length | 10.31mm |
| Max Dual Supply Voltage | 650V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 277.8W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Threshold Voltage | 4V |
| Turn-Off Delay Time | 68ns |
| Turn-On Delay Time | 16ns |
| Width | 4.57mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon IPB65R110CFDATMA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
