
The IPB65R150CFDATMA1 is a surface mount N-CHANNEL MOSFET from Infineon with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum continuous drain current of 22.4A and a maximum drain to source voltage of 650V. The device is packaged in a TO-263-3 and is halogen free. It is compliant with RoHS regulations and has a maximum drain to source resistance of 150mR.
Checking distributor stock and pricing after the page loads.
Infineon IPB65R150CFDATMA1 technical specifications.
| Package/Case | TO-263-3 |
| Continuous Drain Current (ID) | 22.4A |
| Drain to Source Resistance | 150mR |
| Drain to Source Voltage (Vdss) | 650V |
| Fall Time | 5.6ns |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Halogen Free |
| Input Capacitance | 2.34nF |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 650V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Rds On Max | 150mR |
| RoHS Compliant | Yes |
| Series | CoolMOS™ |
| Turn-Off Delay Time | 52.8ns |
| Turn-On Delay Time | 12.4ns |
| RoHS | Compliant |
No datasheet is available for this part.