650 V N-channel superjunction power MOSFET in the CoolMOS™ C7 family. It is specified for 13 A continuous drain current, 190 mΩ maximum RDS(on) at 10 V, and 72 W power dissipation. The device is supplied in a D2PAK / PG-TO263-3-2 surface-mount package with 23 nC typical gate charge and an operating temperature range of -55 °C to 150 °C. The listed orderable part IPB65R190C7ATMA2 is offered in tape-and-reel packaging with a standard pack quantity of 1000.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon IPB65R190C7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon IPB65R190C7 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-263AB |
| Number of Elements | 1 |
| RoHS | Yes |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Infineon IPB65R190C7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.