
N-Channel Power MOSFET, 650V drain-source breakdown voltage, 17.5A continuous drain current, and 0.19 ohm drain-source resistance. Features a 4.57mm height, 10.31mm length, and 9.45mm width in a TO-263-3 package. Operates from -55°C to 150°C with a maximum power dissipation of 165W. Includes 12ns turn-on delay and 6.4ns fall time.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon IPB65R190CFD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon IPB65R190CFD technical specifications.
| Package/Case | TO-263-3 |
| Continuous Drain Current (ID) | 17.5A |
| Drain to Source Breakdown Voltage | 650V |
| Drain to Source Resistance | 190mR |
| Drain to Source Voltage (Vdss) | 55V |
| Fall Time | 6.4ns |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Halogen Free |
| Height | 4.57mm |
| Input Capacitance | 13.06nF |
| Length | 10.31mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 165W |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 151W |
| Rds On Max | 4.5mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | OptiMOS™ |
| Threshold Voltage | 4V |
| Turn-Off Delay Time | 53.2ns |
| Turn-On Delay Time | 12ns |
| Width | 9.45mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon IPB65R190CFD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
