
N-channel power MOSFET featuring 650V drain-source breakdown voltage and 280mΩ Rds(on) for efficient power switching. This silicon, metal-oxide semiconductor FET offers a continuous drain current of 13.8A and a maximum power dissipation of 104W. Designed with a TO-263-3 package, it boasts fast switching speeds with a fall time of 12ns and turn-on delay of 13ns. Operating across a wide temperature range from -55°C to 150°C, this RoHS compliant component is supplied in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon IPB65R280C6ATMA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon IPB65R280C6ATMA1 technical specifications.
| Package/Case | TO-263-3 |
| Continuous Drain Current (ID) | 13.8A |
| Drain to Source Breakdown Voltage | 700V |
| Drain to Source Resistance | 280mR |
| Drain to Source Voltage (Vdss) | 650V |
| Fall Time | 12ns |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Halogen Free |
| Height | 4.57mm |
| Input Capacitance | 950pF |
| Length | 10.31mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 104W |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 104W |
| Rds On Max | 280mR |
| RoHS Compliant | Yes |
| Series | CoolMOS™ |
| Turn-Off Delay Time | 105ns |
| Turn-On Delay Time | 13ns |
| Width | 9.45mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon IPB65R280C6ATMA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
