
N-channel power MOSFET, 650V drain-source voltage, 280mΩ drain-source resistance, and 13.8A continuous drain current. Features include 9ns fall time, 11ns turn-on delay, and 76ns turn-off delay. This silicon, metal-oxide semiconductor FET is housed in a TO-263-3 surface-mount package, offering a maximum power dissipation of 104W and operating temperature range of -55°C to 150°C. It is RoHS compliant and halogen-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon IPB65R280E6ATMA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon IPB65R280E6ATMA1 technical specifications.
| Package/Case | TO-263-3 |
| Continuous Drain Current (ID) | 13.8A |
| Drain to Source Resistance | 280mR |
| Drain to Source Voltage (Vdss) | 650V |
| Fall Time | 9ns |
| Gate to Source Voltage (Vgs) | 30V |
| Halogen Free | Halogen Free |
| Input Capacitance | 950pF |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 650V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 104W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Rds On Max | 280mR |
| RoHS Compliant | Yes |
| Series | CoolMOS™ E6 |
| Turn-Off Delay Time | 76ns |
| Turn-On Delay Time | 11ns |
| Weight | 0.068654oz |
| RoHS | Compliant |
Download the complete datasheet for Infineon IPB65R280E6ATMA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
