
The IPB65R380C6ATMA1 is a N-CHANNEL MOSFET from Infineon with a Drain to Source Breakdown Voltage of 700V and a Continuous Drain Current of 10.6A. It features a low Drain to Source Resistance of 380mR and a fast switching time with a Fall Time of 11ns and a Turn-On Delay Time of 12ns. The device is packaged in a TO-263-3 and is RoHS compliant. It operates over a temperature range of -55°C to 150°C and has a maximum power dissipation of 83W.
Infineon IPB65R380C6ATMA1 technical specifications.
| Package/Case | TO-263-3 |
| Continuous Drain Current (ID) | 10.6A |
| Drain to Source Breakdown Voltage | 700V |
| Drain to Source Resistance | 380mR |
| Fall Time | 11ns |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Halogen Free |
| Input Capacitance | 710pF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 83W |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 83W |
| Radiation Hardening | No |
| Rds On Max | 380mR |
| RoHS Compliant | Yes |
| Series | OptiMOS™ |
| Turn-Off Delay Time | 110ns |
| Turn-On Delay Time | 12ns |
| RoHS | Compliant |
Download the complete datasheet for Infineon IPB65R380C6ATMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
