Infineon IPB65R420CFD technical specifications.
| Package/Case | TO-263-3 |
| Continuous Drain Current (ID) | 8.7A |
| Halogen Free | Halogen Free |
| Input Capacitance | 870pF |
| Max Power Dissipation | 83.3W |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Rds On Max | 420mR |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | CoolMOS™ |
| RoHS | Compliant |
Download the complete datasheet for Infineon IPB65R420CFD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
