
The IPB65R420CFDATMA1 is a surface mount MOSFET from Infineon with a maximum operating temperature range of -55°C to 150°C. It features a maximum drain to source voltage of 650V and a continuous drain current of 8.7A. The device is packaged in a TO-263 and is compliant with RoHS regulations. It has a maximum power dissipation of 83.3W and a threshold voltage of 4V.
Infineon IPB65R420CFDATMA1 technical specifications.
| Package/Case | TO-263 |
| Continuous Drain Current (ID) | 8.7A |
| Drain to Source Voltage (Vdss) | 650V |
| Fall Time | 8ns |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Halogen Free |
| Input Capacitance | 870pF |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 650V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 83.3W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Cut Tape |
| Power Dissipation | 83.3W |
| Rds On Max | 420mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CoolMOS™ |
| Threshold Voltage | 4V |
| Turn-Off Delay Time | 38ns |
| Turn-On Delay Time | 10ns |
| RoHS | Compliant |
Download the complete datasheet for Infineon IPB65R420CFDATMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
