
The IPB65R660CFDAATMA1 is a surface mount power MOSFET from Infineon with a maximum operating temperature of -40°C to 150°C. It features a maximum drain to source voltage of 650V and a continuous drain current of 6A. The device is packaged in a TO-263-3 case and is available in a tape and reel packaging. The MOSFET is compliant with AEC-Q101 and is halogen free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon IPB65R660CFDAATMA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon IPB65R660CFDAATMA1 technical specifications.
| Package/Case | TO-263-3 |
| Continuous Drain Current (ID) | 6A |
| Drain to Source Voltage (Vdss) | 650V |
| Fall Time | 10ns |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Halogen Free |
| Input Capacitance | 543pF |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 650V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 62.5W |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Rds On Max | 660mR |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101, CoolMOS™ |
| Turn-Off Delay Time | 40ns |
| Turn-On Delay Time | 9ns |
| RoHS | Compliant |
Download the complete datasheet for Infineon IPB65R660CFDAATMA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.