
The IPB70N04S3-07 is a 40V N-CHANNEL MOSFET with a maximum continuous drain current of 80A and a maximum power dissipation of 79W. It is packaged in a TO-263-3 case and is halogen free. The device has a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It is RoHS compliant and features a turn-on delay time of 13ns and a turn-off delay time of 17ns.
Infineon IPB70N04S3-07 technical specifications.
| Package/Case | TO-263-3 |
| Continuous Drain Current (ID) | 80A |
| Drain to Source Breakdown Voltage | 40V |
| Drain to Source Voltage (Vdss) | 40V |
| Fall Time | 7ns |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Halogen Free |
| Height | 4.4mm |
| Input Capacitance | 2.7nF |
| Length | 10mm |
| Max Dual Supply Voltage | 40V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 79W |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 79W |
| Rds On Max | 6.2mR |
| RoHS Compliant | Yes |
| Series | OptiMOS™ |
| Turn-Off Delay Time | 17ns |
| Turn-On Delay Time | 13ns |
| Width | 9.25mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon IPB70N04S3-07 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
