
N-channel MOSFET with 30V drain-source breakdown voltage and 80A continuous drain current. Features 2.4mΩ on-state resistance and 136W power dissipation. Operates from -55°C to 175°C, packaged in a TO-263-3 surface-mount package. Includes 13ns fall time and 14ns turn-on delay.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon IPB80N03S4L02ATMA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon IPB80N03S4L02ATMA1 technical specifications.
| Package/Case | TO-263-3 |
| Continuous Drain Current (ID) | 80A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Voltage (Vdss) | 30V |
| Fall Time | 13ns |
| Gate to Source Voltage (Vgs) | 16V |
| Halogen Free | Halogen Free |
| Height | 4.4mm |
| Input Capacitance | 9.75nF |
| Lead Free | Contains Lead |
| Length | 10mm |
| Max Dual Supply Voltage | 30V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 136W |
| Number of Channels | 1 |
| On-State Resistance | 2.4mR |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 136W |
| Rds On Max | 2.4mR |
| RoHS Compliant | Yes |
| Series | OptiMOS™ |
| Turn-Off Delay Time | 62ns |
| Turn-On Delay Time | 14ns |
| Width | 9.25mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon IPB80N03S4L02ATMA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
