
The IPB80N04S3-04 is a 40V N-CHANNEL MOSFET with a maximum continuous drain current of 80A and a maximum power dissipation of 136W. It is packaged in a TO-263-3 package and is halogen free and lead free. The device operates over a temperature range of -55°C to 175°C and has an input capacitance of 5.2nF. It is RoHS compliant and features a turn-off delay time of 30ns and a turn-on delay time of 20ns.
Infineon IPB80N04S3-04 technical specifications.
| Package/Case | TO-263-3 |
| Continuous Drain Current (ID) | 80A |
| Drain to Source Breakdown Voltage | 40V |
| Drain to Source Voltage (Vdss) | 40V |
| Fall Time | 10ns |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Halogen Free |
| Input Capacitance | 5.2nF |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 40V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 136W |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 136W |
| Rds On Max | 3.8mR |
| RoHS Compliant | Yes |
| Series | OptiMOS™ |
| Turn-Off Delay Time | 30ns |
| Turn-On Delay Time | 20ns |
| RoHS | Compliant |
Download the complete datasheet for Infineon IPB80N04S3-04 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
