Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon IPB80N06S207ATMA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon IPB80N06S207ATMA1 technical specifications.
| Package/Case | TO-263-3 |
| Continuous Drain Current (ID) | 80A |
| Drain to Source Voltage (Vdss) | 55V |
| Fall Time | 36ns |
| Input Capacitance | 3.4nF |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250W |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Rds On Max | 6.3mR |
| Series | OptiMOS™ |
| Turn-Off Delay Time | 61ns |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon IPB80N06S207ATMA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.