
N-channel power MOSFET featuring 55V drain-source breakdown voltage and 80A continuous drain current. This silicon, metal-oxide semiconductor FET offers a low 7.7mΩ Rds On resistance. Designed for high power applications with a 215W power dissipation, it operates across a wide temperature range from -55°C to 175°C. The TO-263-3 package facilitates efficient thermal management.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon IPB80N06S208ATMA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon IPB80N06S208ATMA1 technical specifications.
| Package/Case | TO-263-3 |
| Continuous Drain Current (ID) | 80A |
| Drain to Source Breakdown Voltage | 55V |
| Drain to Source Voltage (Vdss) | 55V |
| Fall Time | 14ns |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Halogen Free |
| Height | 4.4mm |
| Input Capacitance | 2.86nF |
| Length | 10mm |
| Max Dual Supply Voltage | 55V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 215W |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 215W |
| Radiation Hardening | No |
| Rds On Max | 7.7mR |
| RoHS Compliant | No |
| Series | OptiMOS™ |
| Turn-Off Delay Time | 32ns |
| Turn-On Delay Time | 14ns |
| Width | 9.25mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Infineon IPB80N06S208ATMA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
