The IPB80N06S2H5AUMA1 is an 80A surface mount N-channel MOSFET with a gate to source voltage of 20V. It operates over a temperature range of -55°C to 175°C. The device is available in tape and reel packaging and is not radiation hardened. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Infineon IPB80N06S2H5AUMA1 technical specifications.
| Continuous Drain Current (ID) | 80A |
| Fall Time | 22ns |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Turn-Off Delay Time | 48ns |
| Turn-On Delay Time | 23ns |
| RoHS | Not CompliantNo |
No datasheet is available for this part.