The IPB80N06S3L-08 is a high-power N-channel MOSFET from Infineon, featuring a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It has a continuous drain current of 80A and a power dissipation of 105W. The device is packaged in a TO-263 case and is available in quantities of 1000 on tape and reel. The IPB80N06S3L-08 is RoHS compliant and suitable for use in high-temperature applications.
Checking distributor stock and pricing after the page loads.
Infineon IPB80N06S3L-08 technical specifications.
| Package/Case | TO-263 |
| Continuous Drain Current (ID) | 80A |
| Drain to Source Breakdown Voltage | 55V |
| Fall Time | 25ns |
| Gate to Source Voltage (Vgs) | 16V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 105W |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 39ns |
| RoHS | Compliant |
No datasheet is available for this part.