
N-channel power MOSFET, 60V drain-source breakdown voltage, 80A continuous drain current, and 4.8mΩ on-state resistance. This silicon metal-oxide semiconductor FET features a TO-263-3 surface-mount package, 107W power dissipation, and a maximum operating temperature of 175°C. Designed for automotive applications and AEC-Q101 qualified, it offers fast switching with turn-on delay of 14ns and fall time of 13ns.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon IPB80N06S4L05ATMA2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon IPB80N06S4L05ATMA2 technical specifications.
| Package/Case | TO-263-3 |
| Continuous Drain Current (ID) | 80A |
| Drain to Source Breakdown Voltage | 60V |
| Drain to Source Resistance | 4.8mR |
| Drain to Source Voltage (Vdss) | 60V |
| Fall Time | 13ns |
| Gate to Source Voltage (Vgs) | 16V |
| Halogen Free | Halogen Free |
| Height | 4.4mm |
| Input Capacitance | 8.18nF |
| Lead Free | Contains Lead |
| Length | 10mm |
| Max Dual Supply Voltage | 60V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 107W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| On-State Resistance | 4.8mR |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 107W |
| Rds On Max | 5.1mR |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101, OptiMOS™ |
| Turn-Off Delay Time | 80ns |
| Turn-On Delay Time | 14ns |
| Weight | 0.068654oz |
| Width | 9.25mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon IPB80N06S4L05ATMA2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
