Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon IPB80N08S2L07ATMA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon IPB80N08S2L07ATMA1 technical specifications.
| Package/Case | TO-263-3 |
| Drain to Source Voltage (Vdss) | 75V |
| Halogen Free | Halogen Free |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 75V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Infineon IPB80N08S2L07ATMA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
