Infineon IPB80P04P405ATMA1 technical specifications.
| Package/Case | TO-263-3 |
| Continuous Drain Current (ID) | 80A |
| Drain to Source Voltage (Vdss) | -40V |
| Fall Time | 65ns |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Halogen Free |
| Input Capacitance | 10.3nF |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | -40V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125W |
| Mount | Surface Mount |
| Rds On Max | 4.9mR |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101, OptiMOS™ |
| Turn-Off Delay Time | 73ns |
| Turn-On Delay Time | 42ns |
| RoHS | Compliant |
Download the complete datasheet for Infineon IPB80P04P405ATMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
