The IPB80P04P4L-08 is an 80A N-Channel MOSFET from Infineon, packaged in a TO-263 case and designed for surface mount applications. It has a maximum operating temperature range of -55°C to 175°C and a maximum power dissipation of 75W. The device features a gate to source voltage of 16V and an input capacitance of 4.177nF. It is RoHS compliant and suitable for high-current applications.
Infineon IPB80P04P4L-08 technical specifications.
| Package/Case | TO-263 |
| Continuous Drain Current (ID) | 80A |
| Gate to Source Voltage (Vgs) | 16V |
| Height | 4.4mm |
| Input Capacitance | 4.177nF |
| Length | 10mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 75W |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 42ns |
| Turn-On Delay Time | 12ns |
| Width | 9.25mm |
| RoHS | Compliant |
No datasheet is available for this part.